


SMC5K58A-M3/H | |
|---|---|
DigiKey Part Number | SMC5K58A-M3/HGITR-ND - Tape & Reel (TR) SMC5K58A-M3/HGICT-ND - Cut Tape (CT) SMC5K58A-M3/HGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMC5K58A-M3/H |
Description | TVS DIODE 58VWM 93.6VC DO214AB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 93.6V Clamp 53.4A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 53.4A |
Mfr | Power - Peak Pulse 5000W (5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 58V | Supplier Device Package |
Voltage - Breakdown (Min) 64.4V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 93.6V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,89000 | € 1,89 |
| 10 | € 1,20800 | € 12,08 |
| 100 | € 0,81720 | € 81,72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | € 0,60780 | € 516,63 |
| 1 700 | € 0,56066 | € 953,12 |
| 2 550 | € 0,53665 | € 1 368,46 |
| 4 250 | € 0,50968 | € 2 166,14 |
| 5 950 | € 0,49371 | € 2 937,57 |
| 8 500 | € 0,47819 | € 4 064,62 |
| Unit Price without VAT: | € 1,89000 |
|---|---|
| Unit Price with VAT: | € 2,30580 |


