


SMC5K51CA-M3/I | |
|---|---|
DigiKey Part Number | 112-SMC5K51CA-M3/ITR-ND - Tape & Reel (TR) 112-SMC5K51CA-M3/ICT-ND - Cut Tape (CT) 112-SMC5K51CA-M3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMC5K51CA-M3/I |
Description | TVS DIODE 51VWM 82.4VC DO214AB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 82.4V Clamp 60.7A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 60.7A |
Mfr | Power - Peak Pulse 5000W (5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Telecom |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 51V | Supplier Device Package |
Voltage - Breakdown (Min) 56.7V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 82.4V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,95000 | € 1,95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | € 0,54573 | € 1 910,06 |
| 7 000 | € 0,53756 | € 3 762,92 |
| Unit Price without VAT: | € 1,95000 |
|---|---|
| Unit Price with VAT: | € 2,37900 |

