SMC3K18CAHM3_A/I is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: € 0,42105
Datasheet
29.2V Clamp 103A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
29.2V Clamp 103A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
DO-214AB, SMC

SMC3K18CAHM3_A/I

DigiKey Part Number
112-SMC3K18CAHM3_A/ITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMC3K18CAHM3_A/I
Description
TVS DIODE 18VWM 29.2VC DO214AB
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
29.2V Clamp 103A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
3000W (3kW)
Mfr
Power Line Protection
No
Series
Applications
Telecom
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 175°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
18V
Package / Case
DO-214AB, SMC
Voltage - Breakdown (Min)
20V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
29.2V
Base Product Number
Current - Peak Pulse (10/1000µs)
103A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMDJ18CATaiwan Semiconductor Corporation01801-SMDJ18CATR-ND€ 0,42105Similar
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 500€ 0,70678€ 2 473,73
Manufacturers Standard Package
Unit Price without VAT:€ 0,70678
Unit Price with VAT:€ 0,86227