Similar
Similar
Similar
Similar
Similar
Similar

SMBZ5926B-E3/5B | |
|---|---|
DigiKey Part Number | SMBZ5926B-E3/5B-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBZ5926B-E3/5B |
Description | DIODE ZENER 11V 3W DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 11 V 3 W ±5% Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 5 µA @ 8.4 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-214AA (SMBJ) |
Power - Max 3 W | Base Product Number |
Impedance (Max) (Zzt) 5.5 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1SMB5926BT3G | onsemi | 3 973 | 1SMB5926BT3GOSCT-ND | € 0,41000 | Similar |
| SMBJ4741A/TR13 | Microchip Technology | 0 | SMBJ4741A/TR13-ND | € 0,65442 | Similar |
| SMBJ4741AE3/TR13 | Microchip Technology | 0 | SMBJ4741AE3/TR13-ND | € 0,31446 | Similar |
| SMBJ5926B/TR13 | Microchip Technology | 0 | SMBJ5926B/TR13-ND | € 1,15586 | Similar |
| SMBJ5926BE3/TR13 | Microchip Technology | 0 | SMBJ5926BE3/TR13-ND | € 0,65443 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 200 | € 0,13528 | € 432,90 |
| 6 400 | € 0,12565 | € 804,16 |
| Unit Price without VAT: | € 0,13528 |
|---|---|
| Unit Price with VAT: | € 0,16504 |



