Direct

SMBJ90CHE3/52 | |
|---|---|
DigiKey Part Number | SMBJ90CHE3/52-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ90CHE3/52 |
Description | TVS DIODE 90VWM 160VC DO214AA |
Customer Reference | |
Detailed Description | 160V Clamp 3.8A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 3.8A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Obsolete | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 90V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 100V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 160V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ90CE3/TR13 | Microchip Technology | 0 | SMBJ90CE3/TR13-ND | € 0,27486 | Direct |
| SMBJ90CA | Taiwan Semiconductor Corporation | 5 964 | SMBJ90CAFSCT-ND | € 0,98000 | Similar |
| SMBJ90CA | Bourns Inc. | 23 838 | SMBJ90CABCT-ND | € 0,51000 | Similar |
| SMBJ90CA | Littelfuse Inc. | 19 769 | SMBJ90CALFCT-ND | € 0,48000 | Similar |





