
SMBJ9.0CA-E3/5B | |
|---|---|
DigiKey Part Number | 112-SMBJ9.0CA-E3/5BTR-ND - Tape & Reel (TR) 112-SMBJ9.0CA-E3/5BCT-ND - Cut Tape (CT) 112-SMBJ9.0CA-E3/5BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ9.0CA-E3/5B |
Description | TVS DIODE 9VWM 15.4VC DO214AA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 15.4V Clamp 39A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 39A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 9V | Supplier Device Package |
Voltage - Breakdown (Min) 10V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 15.4V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,54000 | € 0,54 |
| 10 | € 0,33700 | € 3,37 |
| 100 | € 0,21520 | € 21,52 |
| 500 | € 0,16250 | € 81,25 |
| 1 000 | € 0,14549 | € 145,49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 200 | € 0,12276 | € 392,83 |
| 6 400 | € 0,11202 | € 716,93 |
| 9 600 | € 0,10655 | € 1 022,88 |
| 16 000 | € 0,10040 | € 1 606,40 |
| 22 400 | € 0,09676 | € 2 167,42 |
| 32 000 | € 0,09322 | € 2 983,04 |
| Unit Price without VAT: | € 0,54000 |
|---|---|
| Unit Price with VAT: | € 0,65880 |

