Direct
Similar
Similar

SMBJ70CHE3/52 | |
|---|---|
DigiKey Part Number | SMBJ70CHE3/52-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ70CHE3/52 |
Description | TVS DIODE 70VWM 125VC DO214AA |
Customer Reference | |
Detailed Description | 125V Clamp 4.8A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 4.8A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Obsolete | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 70V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 77.8V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 125V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ70CE3/TR13 | Microchip Technology | 0 | SMBJ70CE3/TR13-ND | € 0,27486 | Direct |
| SMBJ70CA | Taiwan Semiconductor Corporation | 5 928 | SMBJ70CAFSCT-ND | € 0,60000 | Similar |
| SMBJ70CA | Bourns Inc. | 13 974 | SMBJ70CABCT-ND | € 0,51000 | Similar |
| SMBJ70CA | Littelfuse Inc. | 40 512 | SMBJ70CALFCT-ND | € 0,48000 | Similar |
| SMBJ70CA-13-F | Diodes Incorporated | 0 | SMBJ70CA-FDICT-ND | € 0,51000 | Similar |







