Direct
Similar
Similar

SMBJ7.5CHE3/5B | |
|---|---|
DigiKey Part Number | SMBJ7.5CHE3/5B-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ7.5CHE3/5B |
Description | TVS DIODE 7.5VWM 14.3V DO214AA |
Customer Reference | |
Detailed Description | 14.3V Clamp 42A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 42A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Obsolete | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 7.5V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 8.33V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 14.3V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ7.5CE3/TR13 | Microchip Technology | 0 | SMBJ7.5CE3/TR13-ND | € 0,27486 | Direct |
| SMBJ7.5CA | Littelfuse Inc. | 24 511 | SMBJ7.5CALFCT-ND | € 0,48000 | Similar |
| SMBJ7.5CA-13-F | Diodes Incorporated | 3 454 | SMBJ7.5CA-FDICT-ND | € 0,51000 | Similar |
| SMBJ7.5CAE3/TR13 | Microchip Technology | 0 | SMBJ7.5CAE3/TR13-ND | € 0,44501 | Similar |
| SMBJ7V5CA | Taiwan Semiconductor Corporation | 12 558 | SMBJ7V5CACT-ND | € 0,60000 | Similar |





