Similar

SMBJ7.0CAHM3_B/H | |
|---|---|
DigiKey Part Number | 112-SMBJ7.0CAHM3_B/H-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ7.0CAHM3_B/H |
Description | TVS DIODE 7VWM 12VC DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12V Clamp 50A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Power - Peak Pulse 600W |
Mfr | Power Line Protection No |
Series | Applications Telecom |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 7V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 7.78V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 12V | Base Product Number |
Current - Peak Pulse (10/1000µs) 50A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6SMB8.2CA | Taiwan Semiconductor Corporation | 0 | 1801-P6SMB8.2CATR-ND | € 0,12883 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | € 0,20706 | € 1 242,36 |
| Unit Price without VAT: | € 0,20706 |
|---|---|
| Unit Price with VAT: | € 0,25261 |


