SMBJ6.0CHE3/52 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: € 0,27486
Datasheet

Similar


Littelfuse Inc.
In Stock: 33
Unit Price: € 0,48000
Datasheet

Similar


Diodes Incorporated
In Stock: 63 154
Unit Price: € 0,51000
Datasheet

Similar


STMicroelectronics
In Stock: 2 745
Unit Price: € 0,58000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: € 0,27486
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 14 349
Unit Price: € 0,60000
Datasheet
11.4V Clamp 52.6A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ6.0CHE3/52

DigiKey Part Number
SMBJ6.0CHE3/52-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBJ6.0CHE3/52
Description
TVS DIODE 6VWM 11.4VC DO214AA
Customer Reference
Detailed Description
11.4V Clamp 52.6A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
52.6A
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Obsolete
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
6V
Package / Case
DO-214AA, SMB
Voltage - Breakdown (Min)
6.67V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
11.4V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMBJ6.0CE3/TR13Microchip Technology0SMBJ6.0CE3/TR13-ND€ 0,27486Direct
SMBJ6.0CALittelfuse Inc.33SMBJ6.0CALFCT-ND€ 0,48000Similar
SMBJ6.0CA-13-FDiodes Incorporated63 154SMBJ6.0CA-FDICT-ND€ 0,51000Similar
SMBJ6.0CA-TRSTMicroelectronics2 745497-7454-1-ND€ 0,58000Similar
SMBJ6.0CAE3/TR13Microchip Technology0SMBJ6.0CAE3/TR13-ND€ 0,27486Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types