SMBJ45CHE3/5B is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: € 0,27486
Datasheet

Similar


Littelfuse Inc.
In Stock: 5 046
Unit Price: € 0,48000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 12 948
Unit Price: € 0,98000
Datasheet

Similar


Diodes Incorporated
In Stock: 38 344
Unit Price: € 0,51000
Datasheet
80.3V Clamp 7.5A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ45CHE3/5B

DigiKey Part Number
SMBJ45CHE3/5B-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBJ45CHE3/5B
Description
TVS DIODE 45VWM 80.3VC DO214AA
Customer Reference
Detailed Description
80.3V Clamp 7.5A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
7.5A
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Obsolete
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
45V
Package / Case
DO-214AA, SMB
Voltage - Breakdown (Min)
50V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
80.3V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMBJ45CE3/TR13Microchip Technology0SMBJ45CE3/TR13-ND€ 0,27486Direct
SMBJ45CALittelfuse Inc.5 046SMBJ45CALFCT-ND€ 0,48000Similar
SMBJ45CATaiwan Semiconductor Corporation12 948SMBJ45CAFSCT-ND€ 0,98000Similar
SMBJ45CA-13-FDiodes Incorporated38 344SMBJ45CA-FDICT-ND€ 0,51000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types