Direct
Similar
Similar
Similar
Similar

SMBJ40CHE3/5B | |
|---|---|
DigiKey Part Number | SMBJ40CHE3/5B-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ40CHE3/5B |
Description | TVS DIODE 40VWM 71.4VC DO214AA |
Customer Reference | |
Detailed Description | 71.4V Clamp 8.4A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 8.4A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Obsolete | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 40V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 44.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 71.4V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ40CE3/TR13 | Microchip Technology | 0 | SMBJ40CE3/TR13-ND | € 0,27486 | Direct |
| 1SMB40CA BK PBFREE | Central Semiconductor Corp | 0 | 1514-1SMB40CABKPBFREE-ND | € 0,16874 | Similar |
| 1SMB40CA TR13 PBFREE | Central Semiconductor Corp | 0 | 1514-1SMB40CATR13PBFREETR-ND | € 0,17015 | Similar |
| SMBJ40CA | Taiwan Semiconductor Corporation | 5 522 | SMBJ40CAFSCT-ND | € 0,60000 | Similar |
| SMBJ40CA | Littelfuse Inc. | 21 829 | SMBJ40CALFCT-ND | € 0,48000 | Similar |









