
SMBJ40-E3/5B | |
|---|---|
DigiKey Part Number | SMBJ40-E3/5B-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ40-E3/5B |
Description | TVS DIODE 40VWM 71.4VC DO214AA |
Customer Reference | |
Detailed Description | 71.4V Clamp 8.4A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 8.4A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 40V | Supplier Device Package |
Voltage - Breakdown (Min) 44.4V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 71.4V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ40A-E3/5B | Vishay General Semiconductor - Diodes Division | 0 | SMBJ40A-E3/5BGICT-ND | € 0,48000 | Direct |
| SMBJ40A | Littelfuse Inc. | 414 814 | SMBJ40ALFCT-ND | € 0,42000 | Similar |
| SMBJ40A | Taiwan Semiconductor Corporation | 106 763 | SMBJ40AFSCT-ND | € 0,54000 | Similar |




