MFR Recommended

SMBJ28CAHE3_A/I | |
|---|---|
DigiKey Part Number | 112-SMBJ28CAHE3_A/ITR-ND - Tape & Reel (TR) 112-SMBJ28CAHE3_A/ICT-ND - Cut Tape (CT) 112-SMBJ28CAHE3_A/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ28CAHE3_A/I |
Description | TVS DIODE 28VWM 45.5VC DO214AA |
Customer Reference | |
Detailed Description | 45.5V Clamp 13.2A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 13.2A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Obsolete | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 28V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 31.1V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 45.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ28CAHE3_B/I | Vishay General Semiconductor - Diodes Division | 6 078 | 112-SMBJ28CAHE3_B/ICT-ND | € 0,90000 | MFR Recommended |


