
SMBJ28CAHE3/5B | |
|---|---|
DigiKey Part Number | SMBJ28CAHE3/5BGITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ28CAHE3/5B |
Description | TVS DIODE 28VWM 45.5VC DO214AA |
Customer Reference | |
Detailed Description | 45.5V Clamp 13.2A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 13.2A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Discontinued at DigiKey | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 28V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 31.1V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 45.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ28CA-E3/52 | Vishay General Semiconductor - Diodes Division | 7 582 | SMBJ28CA-E3/52GICT-ND | € 0,55000 | Direct |
| SMBJ28CA-E3/5B | Vishay General Semiconductor - Diodes Division | 7 074 | SMBJ28CA-E3/5BGICT-ND | € 0,54000 | Direct |
| SM6T33CA | STMicroelectronics | 8 848 | 497-6494-1-ND | € 0,59000 | Similar |
| SMBJ28CA | Semtech Corporation | 3 000 | 600-SMBJ28CACT-ND | € 1,02000 | Similar |
| SMBJ28CA | Littelfuse Inc. | 28 815 | SMBJ28CALFCT-ND | € 0,46000 | Similar |










