Direct
Direct
Upgrade
Similar
Similar
Similar
Similar

SMBJ24C-E3/5B | |
|---|---|
DigiKey Part Number | SMBJ24C-E3/5B-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ24C-E3/5B |
Description | TVS DIODE 24VWM 43VC DO214AA |
Customer Reference | |
Detailed Description | 43V Clamp 14A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 14A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 24V | Supplier Device Package |
Voltage - Breakdown (Min) 26.7V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 43V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ24CA-E3/5B | Vishay General Semiconductor - Diodes Division | 1 051 | SMBJ24CA-E3/5BGICT-ND | € 0,54000 | Direct |
| SMBJ24CE3/TR13 | Microchip Technology | 0 | SMBJ24CE3/TR13-ND | € 0,27486 | Direct |
| SMBJ24CA-HRA | Littelfuse Inc. | 0 | SMBJ24CA-HRA-ND | € 10,99431 | Upgrade |
| 1SMB24CA TR13 PBFREE | Central Semiconductor Corp | 2 118 | 1514-1SMB24CATR13PBFREECT-ND | € 0,79000 | Similar |
| SMBJ24CA | Bourns Inc. | 358 | SMBJ24CABCT-ND | € 0,51000 | Similar |










