SMBJ13CAHM3_A/H is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: € 0,20706
Datasheet

Similar


Eaton - Electronics Division
In Stock: 2 998
Unit Price: € 0,41000
Datasheet
21.5V Clamp 27.9A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ13CAHM3_A/H

DigiKey Part Number
SMBJ13CAHM3_A/H-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBJ13CAHM3_A/H
Description
TVS DIODE 13VWM 21.5VC DO214AA
Customer Reference
Detailed Description
21.5V Clamp 27.9A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
600W
Mfr
Power Line Protection
No
Series
Applications
Telecom
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Obsolete
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
13V
Package / Case
DO-214AA, SMB
Voltage - Breakdown (Min)
14.4V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
21.5V
Base Product Number
Current - Peak Pulse (10/1000µs)
27.9A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMBJ13CAHM3_B/HVishay General Semiconductor - Diodes Division0112-SMBJ13CAHM3_B/H-ND€ 0,20706MFR Recommended
SMBJ13CAHEaton - Electronics Division2 998283-SMBJ13CAHCT-ND€ 0,41000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types