
SMBG6.5CA-M3/5B | |
|---|---|
DigiKey Part Number | SMBG6.5CA-M3/5B-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBG6.5CA-M3/5B |
Description | TVS DIODE 6.5VWM 11.2V DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 11.2V Clamp 53.6A Ipp Tvs Diode Surface Mount DO-214AA (SMBG) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 53.6A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -65°C ~ 175°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-215AA, SMB Gull Wing |
Voltage - Reverse Standoff (Typ) 6.5V | Supplier Device Package |
Voltage - Breakdown (Min) 7.22V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 11.2V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBG6.5CA-E3/52 | Vishay General Semiconductor - Diodes Division | 0 | SMBG6.5CA-E3/52GICT-ND | € 1,33000 | Direct |
| SMBG6.5CA-E3/5B | Vishay General Semiconductor - Diodes Division | 0 | SMBG6.5CA-E3/5B-ND | € 0,53244 | Direct |
| SMBG6.5CAHE3/52 | Vishay General Semiconductor - Diodes Division | 0 | SMBG6.5CAHE3/52-ND | € 0,54055 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 400 | € 0,53872 | € 3 447,81 |
| Unit Price without VAT: | € 0,53872 |
|---|---|
| Unit Price with VAT: | € 0,65724 |


