
SMBG36CAHE3/52 | |
|---|---|
DigiKey Part Number | SMBG36CAHE3/52-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBG36CAHE3/52 |
Description | TVS DIODE 36VWM 58.1VC DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 58.1V Clamp 10.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBG) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 10.3A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 36V | Package / Case DO-215AA, SMB Gull Wing |
Voltage - Breakdown (Min) 40V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 58.1V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBG36CA-E3/52 | Vishay General Semiconductor - Diodes Division | 0 | SMBG36CA-E3/52GICT-ND | € 1,06000 | Direct |
| SMBG36CA-M3/52 | Vishay General Semiconductor - Diodes Division | 0 | SMBG36CA-M3/52-ND | € 0,50862 | Direct |
| SMBG36CA-M3/5B | Vishay General Semiconductor - Diodes Division | 0 | SMBG36CA-M3/5B-ND | € 0,50862 | Direct |
| MASMBG36CAE3 | Microchip Technology | 0 | 1086-5349-ND | € 4,65950 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,54108 | € 1 623,24 |
| Unit Price without VAT: | € 0,54108 |
|---|---|
| Unit Price with VAT: | € 0,66012 |



