SMBG24CA-E3/5B is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: € 0,50862
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: € 0,46533
Datasheet

Similar


STMicroelectronics
In Stock: 15 786
Unit Price: € 0,58000
Datasheet
38.9V Clamp 15.4A Ipp Tvs Diode Surface Mount DO-214AA (SMBG)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBG24CA-E3/5B

DigiKey Part Number
SMBG24CA-E3/5B-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBG24CA-E3/5B
Description
TVS DIODE 24VWM 38.9VC DO214AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
38.9V Clamp 15.4A Ipp Tvs Diode Surface Mount DO-214AA (SMBG)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
15.4A
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Bidirectional Channels
1
Package / Case
DO-215AA, SMB Gull Wing
Voltage - Reverse Standoff (Typ)
24V
Supplier Device Package
Voltage - Breakdown (Min)
26.7V
Base Product Number
Voltage - Clamping (Max) @ Ipp
38.9V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMBG24CA-M3/5BVishay General Semiconductor - Diodes Division0SMBG24CA-M3/5B-ND€ 0,50862Direct
SMBG24CAHE3/52Vishay General Semiconductor - Diodes Division0SMBG24CAHE3/52-ND€ 0,46533Direct
SMBJ24CA-TRSTMicroelectronics15 786497-3141-1-ND€ 0,58000Similar
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 200€ 0,50234€ 1 607,49
Manufacturers Standard Package
Unit Price without VAT:€ 0,50234
Unit Price with VAT:€ 0,61285