
SMB8J8.0CA-M3/5B | |
|---|---|
DigiKey Part Number | SMB8J8.0CA-M3/5B-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMB8J8.0CA-M3/5B |
Description | TVS DIODE 8VWM 13.6VC DO214AA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 13.6V Clamp 58.8A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMB8J8.0CA-M3/5B Models |
Category | Current - Peak Pulse (10/1000µs) 58.8A |
Mfr | Power - Peak Pulse 800W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 8V | Supplier Device Package |
Voltage - Breakdown (Min) 8.89V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 13.6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMB8J8.0CA-E3/52 | Vishay General Semiconductor - Diodes Division | 0 | SMB8J8.0CA-E3/52-ND | € 0,20496 | Direct |
| SMB8J8.0CAHE3/52 | Vishay General Semiconductor - Diodes Division | 0 | SMB8J8.0CAHE3/52-ND | € 0,00000 | Direct |
| CD214B-T8.0CALF | Bourns Inc. | 0 | CD214B-T8.0CALF-ND | € 0,00000 | Similar |
| P6SMB9.1CA | Taiwan Semiconductor Corporation | 0 | 1801-P6SMB9.1CATR-ND | € 0,12883 | Similar |
| SMBJ8.0CA | Littelfuse Inc. | 30 618 | SMBJ8.0CALFCT-ND | € 0,48000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 400 | € 0,22486 | € 1 439,10 |
| Unit Price without VAT: | € 0,22486 |
|---|---|
| Unit Price with VAT: | € 0,27433 |








