SMB8J22CAHE3/52 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: € 0,18605
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: € 0,18454
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: € 0,73000
Datasheet

Similar


Semtech Corporation
In Stock: 0
Unit Price: € 1,02000
Datasheet

Similar


Littelfuse Inc.
In Stock: 13 907
Unit Price: € 0,48000
Datasheet

Similar


Bourns Inc.
In Stock: 13 073
Unit Price: € 0,51000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: € 13,05574
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: € 10,99431
Datasheet

Similar


STMicroelectronics
In Stock: 8 298
Unit Price: € 0,64000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: € 0,27486
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: € 0,27486
Datasheet
35.5V Clamp 22.5A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMB8J22CAHE3/52

DigiKey Part Number
SMB8J22CAHE3/52-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMB8J22CAHE3/52
Description
TVS DIODE 22VWM 35.5VC DO214AA
Customer Reference
Detailed Description
35.5V Clamp 22.5A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
22.5A
Mfr
Power - Peak Pulse
800W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Discontinued at DigiKey
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
22V
Package / Case
DO-214AA, SMB
Voltage - Breakdown (Min)
24.4V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
35.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMB8J22CA-E3/52Vishay General Semiconductor - Diodes Division0SMB8J22CA-E3/52-ND€ 0,18605Direct
SMB8J22CA-E3/5BVishay General Semiconductor - Diodes Division0SMB8J22CA-E3/5B-ND€ 0,18454Direct
1SMB22CA TR13 PBFREECentral Semiconductor Corp01514-1SMB22CATR13PBFREECT-ND€ 0,73000Similar
SMBJ22CASemtech Corporation0600-SMBJ22CACT-ND€ 1,02000Similar
SMBJ22CALittelfuse Inc.13 907SMBJ22CALFCT-ND€ 0,48000Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types