Similar
Similar
Similar
Similar
Similar

SMB8J18CHE3/5B | |
|---|---|
DigiKey Part Number | SMB8J18CHE3/5B-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMB8J18CHE3/5B |
Description | TVS DIODE 18VWM 32.2VC DO214AA |
Customer Reference | |
Detailed Description | 32.2V Clamp 24.8A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 24.8A |
Mfr | Power - Peak Pulse 800W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Obsolete | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 18V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 20V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 32.2V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1SMB18CA TR13 PBFREE | Central Semiconductor Corp | 0 | 1514-1SMB18CATR13PBFREETR-ND | € 0,16094 | Similar |
| SMBJ18CA | Semtech Corporation | 3 000 | 600-SMBJ18CACT-ND | € 1,02000 | Similar |
| SMBJ18CA | Bourns Inc. | 160 | SMBJ18CABCT-ND | € 0,51000 | Similar |
| SMBJ18CA-HRA | Littelfuse Inc. | 0 | SMBJ18CA-HRA-ND | € 10,99431 | Similar |
| SMBJ18CA-TR | STMicroelectronics | 9 368 | 497-6512-1-ND | € 0,58000 | Similar |







