18V Clamp 27.4A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMB8J18CAHE3_B/I

DigiKey Part Number
112-SMB8J18CAHE3_B/ITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMB8J18CAHE3_B/I
Description
TVS DIODE 18VWM 18VC DO214AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
18V Clamp 27.4A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
800W
Mfr
Power Line Protection
No
Series
Applications
Telecom
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
18V
Package / Case
DO-214AA, SMB
Voltage - Breakdown (Min)
20V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
18V
Base Product Number
Current - Peak Pulse (10/1000µs)
27.4A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 200€ 0,24606€ 787,39
Manufacturers Standard Package
Unit Price without VAT:€ 0,24606
Unit Price with VAT:€ 0,30019