Direct
Similar
Similar
Similar
Similar
Similar

SMB8J18C-E3/52 | |
|---|---|
DigiKey Part Number | SMB8J18C-E3/52-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMB8J18C-E3/52 |
Description | TVS DIODE 18VWM 32.2VC DO214AA |
Customer Reference | |
Detailed Description | 32.2V Clamp 24.8A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 24.8A |
Mfr | Power - Peak Pulse 800W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 18V | Supplier Device Package |
Voltage - Breakdown (Min) 20V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 32.2V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMB8J18CA-E3/52 | Vishay General Semiconductor - Diodes Division | 2 318 | 112-SMB8J18CA-E3/52CT-ND | € 0,90000 | Direct |
| 1SMB18CA TR13 PBFREE | Central Semiconductor Corp | 0 | 1514-1SMB18CATR13PBFREETR-ND | € 0,16094 | Similar |
| SMBJ18CA | Bourns Inc. | 160 | SMBJ18CABCT-ND | € 0,51000 | Similar |
| SMBJ18CA | Semtech Corporation | 3 000 | 600-SMBJ18CACT-ND | € 1,02000 | Similar |
| SMBJ18CA | Taiwan Semiconductor Corporation | 9 677 | SMBJ18CAFSCT-ND | € 0,60000 | Similar |









