Similar
Similar

SMB10J8.5HE3/5B | |
|---|---|
DigiKey Part Number | SMB10J8.5HE3/5B-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMB10J8.5HE3/5B |
Description | TVS DIODE 8.5VWM 15.9V DO214AA |
Customer Reference | |
Detailed Description | 15.9V Clamp 62.9A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 62.9A |
Mfr | Power - Peak Pulse 1000W (1kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Obsolete | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 8.5V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 9.44V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 15.9V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6SMB10A | Littelfuse Inc. | 4 483 | P6SMB10ALFCT-ND | € 0,47000 | Similar |
| SMBJ10A | Taiwan Semiconductor Corporation | 8 083 | SMBJ10AFSCT-ND | € 0,54000 | Similar |
| SMBJ10A | Littelfuse Inc. | 33 420 | SMBJ10ALFCT-ND | € 0,42000 | Similar |
| SMBJ8.5A | Bourns Inc. | 11 305 | 118-SMBJ8.5ACT-ND | € 0,49000 | Similar |
| SMBJ8.5A | Littelfuse Inc. | 18 420 | SMBJ8.5ALFCT-ND | € 0,42000 | Similar |





