Similar
Similar
Similar
Similar
Similar

SMB10J6.5AHE3/5B | |
|---|---|
DigiKey Part Number | SMB10J6.5AHE3/5B-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMB10J6.5AHE3/5B |
Description | TVS DIODE 6.5VWM 11.2V DO214AA |
Customer Reference | |
Detailed Description | 11.2V Clamp 89.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 89.3A |
Mfr | Power - Peak Pulse 1000W (1kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Discontinued at DigiKey | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 6.5V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 7.22V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 11.2V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ6.5A | Bourns Inc. | 27 945 | SMBJ6.5ABCT-ND | € 0,49000 | Similar |
| SMBJ6.5A | Semtech Corporation | 3 000 | 600-SMBJ6.5ACT-ND | € 0,65000 | Similar |
| SMBJ6.5A | Littelfuse Inc. | 2 848 | SMBJ6.5ALFCT-ND | € 0,42000 | Similar |
| SMBJ6.5A-TR | STMicroelectronics | 4 580 | 497-3007-1-ND | € 0,53000 | Similar |
| SMBJ6.5AE3/TR13 | Microchip Technology | 0 | SMBJ6.5AE3/TR13-ND | € 0,26177 | Similar |








