Similar
Similar
Similar

SMB10J20HE3/5B | |
|---|---|
DigiKey Part Number | SMB10J20HE3/5B-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMB10J20HE3/5B |
Description | TVS DIODE 20VWM 35.8VC DO214AA |
Customer Reference | |
Detailed Description | 35.8V Clamp 27.9A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 27.9A |
Mfr | Power - Peak Pulse 1000W (1kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Obsolete | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 20V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 22.2V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 35.8V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ20A | Bourns Inc. | 51 992 | SMBJ20ABCT-ND | € 0,49000 | Similar |
| SMBJ20A | Semtech Corporation | 2 900 | 600-SMBJ20ACT-ND | € 0,65000 | Similar |
| SMBJ20A-TR | STMicroelectronics | 11 435 | 497-12196-1-ND | € 0,68000 | Similar |
| SMBJ20AE3/TR13 | Microchip Technology | 0 | SMBJ20AE3/TR13-ND | € 0,26177 | Similar |
| SMBJ20E3/TR13 | Microchip Technology | 0 | SMBJ20E3/TR13-ND | € 0,26177 | Similar |





