Similar
Similar
Similar
Similar
Similar
Similar

SMB10J12AHE3/52 | |
|---|---|
DigiKey Part Number | SMB10J12AHE3/52-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMB10J12AHE3/52 |
Description | TVS DIODE 12VWM 19.9VC DO214AA |
Customer Reference | |
Detailed Description | 19.9V Clamp 50.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 50.3A |
Mfr | Power - Peak Pulse 1000W (1kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Discontinued at DigiKey | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 12V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 13.3V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 19.9V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SACB12 | Littelfuse Inc. | 10 869 | SACB12CT-ND | € 0,93000 | Similar |
| SMBJ12A | Semtech Corporation | 2 978 | 600-SMBJ12ACT-ND | € 0,65000 | Similar |
| SMBJ12A | Littelfuse Inc. | 37 071 | SMBJ12ALFCT-ND | € 0,42000 | Similar |
| SMBJ12A | Bourns Inc. | 19 571 | SMBJ12ABCT-ND | € 0,45000 | Similar |
| SMBJ12A | Taiwan Semiconductor Corporation | 7 260 | SMBJ12AFSCT-ND | € 0,54000 | Similar |










