Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SMAZ5941B-E3/5A | |
|---|---|
DigiKey Part Number | SMAZ5941B-E3/5A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMAZ5941B-E3/5A |
Description | DIODE ZENER 47V 500MW DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 47 V 500 mW ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 1 µA @ 35.8 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-214AC (SMA) |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 67 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMZ5941B BK PBFREE | Central Semiconductor Corp | 0 | 1514-CMZ5941BBKPBFREE-ND | € 0,19649 | Direct |
| 1SMA5941BT3G | onsemi | 229 | 1SMA5941BT3GOSCT-ND | € 0,48000 | Similar |
| SMAJ4756AE3/TR13 | Microchip Technology | 0 | SMAJ4756AE3/TR13-ND | € 0,46745 | Similar |
| SMAJ4756CE3/TR13 | Microchip Technology | 0 | SMAJ4756CE3/TR13-ND | € 0,46745 | Similar |
| SMAJ4756E3/TR13 | Microchip Technology | 0 | SMAJ4756E3/TR13-ND | € 0,46745 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | € 0,08169 | € 612,67 |
| 15 000 | € 0,07801 | € 1 170,15 |
| Unit Price without VAT: | € 0,08169 |
|---|---|
| Unit Price with VAT: | € 0,09966 |





