
SMAJ48CAHM3_A/H | |
|---|---|
DigiKey Part Number | 112-SMAJ48CAHM3_A/HTR-ND - Tape & Reel (TR) 112-SMAJ48CAHM3_A/HCT-ND - Cut Tape (CT) 112-SMAJ48CAHM3_A/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ48CAHM3_A/H |
Description | TVS DIODE 48VWM 77.4VC DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 77.4V Clamp 5.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Power - Peak Pulse 400W |
Mfr | Power Line Protection No |
Series | Applications Telecom |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 48V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 53.3V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 77.4V | Base Product Number |
Current - Peak Pulse (10/1000µs) 5.2A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,69000 | € 0,69 |
| 10 | € 0,42700 | € 4,27 |
| 100 | € 0,27480 | € 27,48 |
| 500 | € 0,20928 | € 104,64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | € 0,17291 | € 311,24 |
| 3 600 | € 0,15755 | € 567,18 |
| 5 400 | € 0,14972 | € 808,49 |
| 9 000 | € 0,14093 | € 1 268,37 |
| 12 600 | € 0,13572 | € 1 710,07 |
| 18 000 | € 0,13065 | € 2 351,70 |
| Unit Price without VAT: | € 0,69000 |
|---|---|
| Unit Price with VAT: | € 0,84180 |

