Direct
Similar
Similar

SMAJ43C-E3/5A | |
|---|---|
DigiKey Part Number | SMAJ43C-E3/5A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMAJ43C-E3/5A |
Description | TVS DIODE 43VWM 76.7VC DO214AC |
Customer Reference | |
Detailed Description | 76.7V Clamp 5.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 5.2A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AC, SMA |
Voltage - Reverse Standoff (Typ) 43V | Supplier Device Package |
Voltage - Breakdown (Min) 47.8V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 76.7V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAJ43CA-E3/5A | Vishay General Semiconductor - Diodes Division | 7 828 | SMAJ43CA-E3/5AGICT-ND | € 0,48000 | Direct |
| SMAJ43CA | Littelfuse Inc. | 30 968 | SMAJ43CALFCT-ND | € 0,41000 | Similar |
| SMAJ43CA | Bourns Inc. | 21 328 | SMAJ43CABCT-ND | € 0,49000 | Similar |
| SMAJ43CA-13-F | Diodes Incorporated | 2 124 | SMAJ43CA-FDICT-ND | € 0,47000 | Similar |
| SMAJ43CE3/TR13 | Microchip Technology | 0 | SMAJ43CE3/TR13-ND | € 0,15706 | Similar |





