
SMAJ18AHM3_A/I | |
|---|---|
DigiKey Part Number | SMAJ18AHM3_A/I-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMAJ18AHM3_A/I |
Description | TVS DIODE 18VWM 29.2VC DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 29.2V Clamp 13.7A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Power - Peak Pulse 400W |
Mfr | Power Line Protection No |
Series | Applications Telecom |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 18V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 20V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 29.2V | Base Product Number |
Current - Peak Pulse (10/1000µs) 13.7A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P4SMA20A | Taiwan Semiconductor Corporation | 0 | 1801-P4SMA20ATR-ND | € 0,06802 | Similar |
| P4SMA22A | Taiwan Semiconductor Corporation | 0 | 1801-P4SMA22ATR-ND | € 0,06802 | Similar |
| SMAJ18A | Taiwan Semiconductor Corporation | 0 | 1801-SMAJ18ACT-ND | € 0,37000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | € 0,08881 | € 666,08 |
| Unit Price without VAT: | € 0,08881 |
|---|---|
| Unit Price with VAT: | € 0,10835 |


