
SMAJ18AHM3_A/H | |
|---|---|
DigiKey Part Number | 112-SMAJ18AHM3_A/HTR-ND - Tape & Reel (TR) 112-SMAJ18AHM3_A/HCT-ND - Cut Tape (CT) 112-SMAJ18AHM3_A/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ18AHM3_A/H |
Description | TVS DIODE 18VWM 29.2VC DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 29.2V Clamp 13.7A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Power - Peak Pulse 400W |
Mfr | Power Line Protection No |
Series | Applications Telecom |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 18V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 20V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 29.2V | Base Product Number |
Current - Peak Pulse (10/1000µs) 13.7A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,58000 | € 0,58 |
| 10 | € 0,35600 | € 3,56 |
| 100 | € 0,22760 | € 22,76 |
| 500 | € 0,17222 | € 86,11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | € 0,14141 | € 254,54 |
| 3 600 | € 0,12839 | € 462,20 |
| 5 400 | € 0,12175 | € 657,45 |
| 9 000 | € 0,11430 | € 1 028,70 |
| 12 600 | € 0,10988 | € 1 384,49 |
| 18 000 | € 0,10558 | € 1 900,44 |
| Unit Price without VAT: | € 0,58000 |
|---|---|
| Unit Price with VAT: | € 0,70760 |

