Direct
Similar
Similar
Similar
Similar

SMAJ18-E3/5A | |
|---|---|
DigiKey Part Number | SMAJ18-E3/5A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMAJ18-E3/5A |
Description | TVS DIODE 18VWM 32.2VC DO214AC |
Customer Reference | |
Detailed Description | 32.2V Clamp 12.4A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 12.4A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AC, SMA |
Voltage - Reverse Standoff (Typ) 18V | Supplier Device Package |
Voltage - Breakdown (Min) 20V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 32.2V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAJ18A-E3/5A | Vishay General Semiconductor - Diodes Division | 4 644 | SMAJ18A-E3/5AGICT-ND | € 0,44000 | Direct |
| PTVS20VS1UR,115 | Nexperia USA Inc. | 9 484 | 1727-5865-1-ND | € 0,49000 | Similar |
| SMAJ18A-TR | STMicroelectronics | 3 194 | 497-7892-1-ND | € 0,53000 | Similar |
| SMAJ18AE3/TR13 | Microchip Technology | 4 881 | 150-SMAJ18AE3/TR13CT-ND | € 0,15000 | Similar |
| SMAJ18E3/TR13 | Microchip Technology | 0 | SMAJ18E3/TR13-ND | € 0,15706 | Similar |




