Direct
Similar
Similar
Similar
Similar

SMAJ16C-E3/5A | |
|---|---|
DigiKey Part Number | SMAJ16C-E3/5A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMAJ16C-E3/5A |
Description | TVS DIODE 16VWM 28.8VC DO214AC |
Customer Reference | |
Detailed Description | 28.8V Clamp 13.9A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 13.9A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AC, SMA |
Voltage - Reverse Standoff (Typ) 16V | Supplier Device Package |
Voltage - Breakdown (Min) 17.8V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 28.8V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAJ16CA-E3/5A | Vishay General Semiconductor - Diodes Division | 0 | SMAJ16CA-E3/5A-ND | € 0,08743 | Direct |
| SMAJ16CA | Bourns Inc. | 21 167 | SMAJ16CABCT-ND | € 0,49000 | Similar |
| SMAJ16CA | Littelfuse Inc. | 453 | SMAJ16CALFCT-ND | € 0,41000 | Similar |
| SMAJ16CA-13-F | Diodes Incorporated | 97 451 | SMAJ16CA-13FDICT-ND | € 0,47000 | Similar |
| SMAJ16CE3/TR13 | Microchip Technology | 0 | SMAJ16CE3/TR13-ND | € 0,15706 | Similar |






