
SMAJ16AHM3_A/I | |
|---|---|
DigiKey Part Number | SMAJ16AHM3_A/I-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMAJ16AHM3_A/I |
Description | TVS DIODE 16VWM 26VC DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 26V Clamp 15.4A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Power - Peak Pulse 400W |
Mfr | Power Line Protection No |
Series | Applications Telecom |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 16V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 17.8V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 26V | Base Product Number |
Current - Peak Pulse (10/1000µs) 15.4A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P4SMA18A | Taiwan Semiconductor Corporation | 0 | 1801-P4SMA18ATR-ND | € 0,06802 | Similar |
| P4SMA18AH | Taiwan Semiconductor Corporation | 7 380 | 1801-P4SMA18AHCT-ND | € 0,38000 | Similar |
| SMAJ16A | Taiwan Semiconductor Corporation | 0 | 1801-SMAJ16ACT-ND | € 0,37000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | € 0,10942 | € 820,65 |
| Unit Price without VAT: | € 0,10942 |
|---|---|
| Unit Price with VAT: | € 0,13349 |


