
SMA6F58A-M3/I | |
|---|---|
DigiKey Part Number | 112-SMA6F58A-M3/ITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMA6F58A-M3/I |
Description | TVS DIODE 58VWM 93.8VC DO221AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 93.8V Clamp 6.4A Ipp Tvs Diode Surface Mount DO-221AC (SlimSMA) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 93.8V |
Mfr | Current - Peak Pulse (10/1000µs) 6.4A |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications Telecom |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 58V | Package / Case DO-221AC, SMA Flat Leads |
Voltage - Breakdown (Min) 64.4V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14 000 | € 0,10206 | € 1 428,84 |
| 28 000 | € 0,09475 | € 2 653,00 |
| 42 000 | € 0,09103 | € 3 823,26 |
| 70 000 | € 0,09041 | € 6 328,70 |
| Unit Price without VAT: | € 0,10206 |
|---|---|
| Unit Price with VAT: | € 0,12451 |

