SMA5J33CAHM3_A/H is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: € 0,08384
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 7 340
Unit Price: € 0,53000
Datasheet
Image for SMA5J33CAHM3_A/H is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMA5J33CAHM3_A/H

DigiKey Part Number
SMA5J33CAHM3_A/H-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMA5J33CAHM3_A/H
Description
TVS DIODE 33VWM 53.3VC DO214AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
53.3V Clamp 9.4A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
500W
Mfr
Power Line Protection
No
Series
Applications
Telecom
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
33V
Package / Case
DO-214AC, SMA
Voltage - Breakdown (Min)
36.7V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
53.3V
Base Product Number
Current - Peak Pulse (10/1000µs)
9.4A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P4SMA39CATaiwan Semiconductor Corporation01801-P4SMA39CATR-ND€ 0,08384Similar
SMAJ33CATaiwan Semiconductor Corporation7 3401801-SMAJ33CACT-ND€ 0,53000Similar
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 600€ 0,18219€ 655,88
Unit Price without VAT:€ 0,18219
Unit Price with VAT:€ 0,22227