MFR Recommended

SM8A27THE3/I | |
|---|---|
DigiKey Part Number | SM8A27THE3/IGITR-ND - Tape & Reel (TR) SM8A27THE3/IGICT-ND - Cut Tape (CT) SM8A27THE3/IGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM8A27THE3/I |
Description | TVS DIODE 22VWM 40VC DO218AB |
Customer Reference | |
Detailed Description | 40V Clamp 75A (8/20µs) Ipp Tvs Diode Surface Mount DO-218AB |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 75A (8/20µs) |
Mfr | Power - Peak Pulse 6600W (6.6kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Obsolete | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 22V | Package / Case DO-218AB |
Voltage - Breakdown (Min) 24V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 40V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SM8A27HM3/I | Vishay General Semiconductor - Diodes Division | 0 | 112-SM8A27HM3/ITR-ND | € 2,08840 | MFR Recommended |


