Direct
Similar
Similar
Similar
Similar



SM15T7V5CA-E3/57T | |
|---|---|
DigiKey Part Number | SM15T7V5CA-E3/57TGITR-ND - Tape & Reel (TR) SM15T7V5CA-E3/57TGICT-ND - Cut Tape (CT) SM15T7V5CA-E3/57TGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM15T7V5CA-E3/57T |
Description | TVS DIODE 6.4VWM 11.3V DO214AB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 11.3V Clamp 132A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 132A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 6.4V | Supplier Device Package |
Voltage - Breakdown (Min) 7.13V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 11.3V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SM15T7V5CAY | STMicroelectronics | 2 244 | 497-11785-1-ND | € 1,50000 | Direct |
| 1.5SMC7.5CA | Bourns Inc. | 9 670 | 118-1.5SMC7.5CACT-ND | € 0,79000 | Similar |
| 1.5SMC7.5CA | Littelfuse Inc. | 2 236 | 18-1.5SMC7.5CACT-ND | € 0,99000 | Similar |
| 1.5SMC7.5CA/TR13 | YAGEO | 0 | 13-1.5SMC7.5CA/TR13TR-ND | € 0,11290 | Similar |
| 1.5SMC7.5CA/TR7 | YAGEO | 0 | 13-1.5SMC7.5CA/TR7TR-ND | € 0,11684 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,77000 | € 0,77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 700 | € 0,31020 | € 527,34 |
| Unit Price without VAT: | € 0,77000 |
|---|---|
| Unit Price with VAT: | € 0,93940 |





