Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar



SM15T33CAHE3/57T | |
|---|---|
DigiKey Part Number | SM15T33CAHE3/57T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SM15T33CAHE3/57T |
Description | TVS DIODE 28.2VWM 45.7V DO214AB |
Customer Reference | |
Detailed Description | 45.7V Clamp 33A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 33A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Discontinued at DigiKey | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 28.2V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 31.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 45.7V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SM15T33CA-E3/57T | Vishay General Semiconductor - Diodes Division | 1 906 | SM15T33CA-E3/57TGICT-ND | € 1,27000 | Direct |
| SM15T33CA-E3/9AT | Vishay General Semiconductor - Diodes Division | 5 127 | 112-SM15T33CA-E3/9ATCT-ND | € 1,11000 | Direct |
| SM15T33CAHE3_A/H | Vishay General Semiconductor - Diodes Division | 0 | SM15T33CAHE3_A/H-ND | € 0,36831 | Direct |
| SM15T33CA | STMicroelectronics | 3 995 | 497-7872-1-ND | € 1,34000 | Direct |
| SM15T33CAY | STMicroelectronics | 10 891 | 497-10792-1-ND | € 1,50000 | Direct |







