SM15T30A-E3/57T is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: € 0,00000
Datasheet

Direct


Littelfuse Inc.
In Stock: 947
Unit Price: € 0,88000
Datasheet

Direct


STMicroelectronics
In Stock: 1 389
Unit Price: € 1,35000
Datasheet

Direct


STMicroelectronics
In Stock: 6 146
Unit Price: € 1,44000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: € 0,59000
Datasheet

Similar


YAGEO
In Stock: 500
Unit Price: € 0,59000
Datasheet

Similar


Diotec Semiconductor
In Stock: 2 720
Unit Price: € 0,74000
Datasheet
41.5V Clamp 36A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
41.5V Clamp 36A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
DO-214AB

SM15T30A-E3/57T

DigiKey Part Number
SM15T30A-E3/57TGITR-ND - Tape & Reel (TR)
SM15T30A-E3/57TGICT-ND - Cut Tape (CT)
SM15T30A-E3/57TGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SM15T30A-E3/57T
Description
TVS DIODE 25.6VWM 41.5V DO214AB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
41.5V Clamp 36A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
36A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Operating Temperature
-65°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Unidirectional Channels
1
Package / Case
DO-214AB, SMC
Voltage - Reverse Standoff (Typ)
25.6V
Supplier Device Package
Voltage - Breakdown (Min)
28.5V
Base Product Number
Voltage - Clamping (Max) @ Ipp
41.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SM15T30AHE3/9ATVishay General Semiconductor - Diodes Division0SM15T30AHE3/9AT-ND€ 0,00000Direct
1.5SMC30ALittelfuse Inc.9471.5SMC30ACT-ND€ 0,88000Direct
SM15T30ASTMicroelectronics1 389497-7870-1-ND€ 1,35000Direct
SM15T30AYSTMicroelectronics6 146497-10790-1-ND€ 1,44000Direct
1.5SMC30A/TR13YAGEO013-1.5SMC30A/TR13CT-ND€ 0,59000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,88000€ 0,88
10€ 0,55300€ 5,53
100€ 0,36040€ 36,04
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
850€ 0,25646€ 217,99
1 700€ 0,23300€ 396,10
2 550€ 0,22105€ 563,68
4 250€ 0,20761€ 882,34
5 950€ 0,19965€ 1 187,92
8 500€ 0,19192€ 1 631,32
Manufacturers Standard Package
Unit Price without VAT:€ 0,88000
Unit Price with VAT:€ 1,07360