SM15T24CA-M3/9AT is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Central Semiconductor Corp
In Stock: 0
Unit Price: € 0,25653
Datasheet

Similar


Littelfuse Inc.
In Stock: 17 901
Unit Price: € 0,99000
Datasheet

Similar


Bourns Inc.
In Stock: 48 048
Unit Price: € 0,85000
Datasheet

Similar


Littelfuse Inc.
In Stock: 3 721
Unit Price: € 1,11000
Datasheet
33.2V Clamp 45A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33.2V Clamp 45A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
DO-214AB

SM15T24CA-M3/9AT

DigiKey Part Number
SM15T24CA-M3/9AT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SM15T24CA-M3/9AT
Description
TVS DIODE 20.5VWM 33.2V DO214AB
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
33.2V Clamp 45A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
45A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Active
Operating Temperature
-65°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Bidirectional Channels
1
Package / Case
DO-214AB, SMC
Voltage - Reverse Standoff (Typ)
20.5V
Supplier Device Package
Voltage - Breakdown (Min)
22.8V
Base Product Number
Voltage - Clamping (Max) @ Ipp
33.2V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1.5SMC24CA TR13 PBFREECentral Semiconductor Corp01514-1.5SMC24CATR13PBFREETR-ND€ 0,25653Direct
1.5SMC24CALittelfuse Inc.17 9011.5SMC24CACT-ND€ 0,99000Similar
1.5SMC24CABourns Inc.48 0481.5SMC24CABBCT-ND€ 0,85000Similar
TPSMC24CALittelfuse Inc.3 721F6528CT-ND€ 1,11000Similar
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 500€ 0,33022€ 1 155,77
Manufacturers Standard Package
Unit Price without VAT:€ 0,33022
Unit Price with VAT:€ 0,40287