Direct
Direct
Direct
Direct
Direct
Direct
Similar
Similar



SM15T200CA-M3/9AT | |
|---|---|
DigiKey Part Number | SM15T200CA-M3/9AT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SM15T200CA-M3/9AT |
Description | TVS DIODE 171VWM 274VC DO214AB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 274V Clamp 5.5A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 5.5A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 171V | Supplier Device Package |
Voltage - Breakdown (Min) 190V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 274V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5SMC200CA-E3/9AT | Vishay General Semiconductor - Diodes Division | 0 | 1.5SMC200CA-E3/9AT-ND | € 0,22015 | Direct |
| 1.5SMC200CA-M3/57T | Vishay General Semiconductor - Diodes Division | 0 | 1.5SMC200CA-M3/57T-ND | € 0,33022 | Direct |
| 1.5SMC200CA-M3/9AT | Vishay General Semiconductor - Diodes Division | 0 | 1.5SMC200CA-M3/9AT-ND | € 0,30000 | Direct |
| 1.5SMC200CAHE3/9AT | Vishay General Semiconductor - Diodes Division | 0 | 1.5SMC200CAHE3/9AT-ND | € 0,00000 | Direct |
| 1.5SMC200CA | Littelfuse Inc. | 4 296 | 1.5SMC200CACT-ND | € 1,10000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | € 0,30000 | € 1 050,00 |
| 7 000 | € 0,27874 | € 1 951,18 |
| 10 500 | € 0,26804 | € 2 814,42 |
| Unit Price without VAT: | € 0,30000 |
|---|---|
| Unit Price with VAT: | € 0,36600 |





