
SL13HE3_B/H | |
|---|---|
DigiKey Part Number | SL13HE3_B/HGITR-ND - Tape & Reel (TR) SL13HE3_B/HGICT-ND - Cut Tape (CT) SL13HE3_B/HGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SL13HE3_B/H |
Description | DIODE SCHOTTKY 30V 1.5A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 1.5A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 200 µA @ 30 V |
Mfr | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q101 |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package DO-214AC (SMA) |
Current - Average Rectified (Io) 1.5A | Operating Temperature - Junction -55°C ~ 125°C |
Voltage - Forward (Vf) (Max) @ If 445 mV @ 1 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,49000 | € 0,49 |
| 10 | € 0,30400 | € 3,04 |
| 100 | € 0,19420 | € 19,42 |
| 500 | € 0,14654 | € 73,27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | € 0,11999 | € 215,98 |
| 3 600 | € 0,10878 | € 391,61 |
| 5 400 | € 0,10306 | € 556,52 |
| 9 000 | € 0,09663 | € 869,67 |
| 12 600 | € 0,09283 | € 1 169,66 |
| 18 000 | € 0,08239 | € 1 483,02 |
| 45 000 | € 0,08101 | € 3 645,45 |
| 90 000 | € 0,07968 | € 7 171,20 |
| Unit Price without VAT: | € 0,49000 |
|---|---|
| Unit Price with VAT: | € 0,59780 |

