


SE20DLJHM3/I | |
|---|---|
DigiKey Part Number | 112-SE20DLJHM3/ITR-ND - Tape & Reel (TR) 112-SE20DLJHM3/ICT-ND - Cut Tape (CT) 112-SE20DLJHM3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SE20DLJHM3/I |
Description | DIODE STANDARD 600V 3.9A TO263AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 3.9A Surface Mount TO-263AC (SMPD) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 330 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 160pF @ 4V, 1MHz |
Part Status Active | Grade Automotive |
Technology | Qualification AEC-Q101 |
Voltage - DC Reverse (Vr) (Max) 600 V | Mounting Type |
Current - Average Rectified (Io) 3.9A | Package / Case |
Voltage - Forward (Vf) (Max) @ If 1 V @ 20 A | Supplier Device Package TO-263AC (SMPD) |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Operating Temperature - Junction -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,86000 | € 2,86 |
| 10 | € 1,86000 | € 18,60 |
| 100 | € 1,28840 | € 128,84 |
| 500 | € 1,04410 | € 522,05 |
| 1 000 | € 1,00530 | € 1 005,30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,89957 | € 1 799,14 |
| 4 000 | € 0,84410 | € 3 376,40 |
| 6 000 | € 0,82132 | € 4 927,92 |
| Unit Price without VAT: | € 2,86000 |
|---|---|
| Unit Price with VAT: | € 3,48920 |

