


SE15PB-M3/84A | |
|---|---|
DigiKey Part Number | SE15PB-M3/84AGITR-ND - Tape & Reel (TR) SE15PB-M3/84AGICT-ND - Cut Tape (CT) SE15PB-M3/84AGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SE15PB-M3/84A |
Description | DIODE STANDARD 100V 1.5A DO220AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1.5A Surface Mount DO-220AA (SMP) |
Datasheet | Datasheet |
EDA/CAD Models | SE15PB-M3/84A Models |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 900 ns |
Series | Current - Reverse Leakage @ Vr 5 µA @ 100 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 9.5pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package DO-220AA (SMP) |
Current - Average Rectified (Io) 1.5A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.05 V @ 1.5 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,52000 | € 0,52 |
| 10 | € 0,31900 | € 3,19 |
| 100 | € 0,20300 | € 20,30 |
| 500 | € 0,15298 | € 76,49 |
| 1 000 | € 0,13683 | € 136,83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,11627 | € 348,81 |
| 6 000 | € 0,10591 | € 635,46 |
| 9 000 | € 0,10063 | € 905,67 |
| 15 000 | € 0,09470 | € 1 420,50 |
| 21 000 | € 0,09118 | € 1 914,78 |
| 30 000 | € 0,08777 | € 2 633,10 |
| Unit Price without VAT: | € 0,52000 |
|---|---|
| Unit Price with VAT: | € 0,63440 |

