


SE12DTLJ-M3/I | |
|---|---|
DigiKey Part Number | 112-SE12DTLJ-M3/ITR-ND - Tape & Reel (TR) 112-SE12DTLJ-M3/ICT-ND - Cut Tape (CT) 112-SE12DTLJ-M3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SE12DTLJ-M3/I |
Description | DIODE STANDARD 600V 3.6A SMPD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 3.6A Surface Mount SMPD |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 300 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 96pF @ 4V, 1MHz |
Part Status Active | Grade Automotive |
Technology | Qualification AEC-Q101 |
Voltage - DC Reverse (Vr) (Max) 600 V | Mounting Type |
Current - Average Rectified (Io) 3.6A | Package / Case |
Voltage - Forward (Vf) (Max) @ If 1 V @ 12 A | Supplier Device Package SMPD |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Operating Temperature - Junction -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,07000 | € 2,07 |
| 10 | € 1,32800 | € 13,28 |
| 100 | € 0,90250 | € 90,25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,64893 | € 1 297,86 |
| Unit Price without VAT: | € 2,07000 |
|---|---|
| Unit Price with VAT: | € 2,52540 |

