


SE12DTJ-M3/I | |
|---|---|
DigiKey Part Number | 112-SE12DTJ-M3/ITR-ND - Tape & Reel (TR) 112-SE12DTJ-M3/ICT-ND - Cut Tape (CT) 112-SE12DTJ-M3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SE12DTJ-M3/I |
Description | DIODE STANDARD 600V 3.2A SMPD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 3.2A Surface Mount SMPD |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 3 µs |
Mfr | Current - Reverse Leakage @ Vr 20 µA @ 600 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 90pF @ 4V, 1MHz |
Part Status Active | Grade Automotive |
Technology | Qualification AEC-Q101 |
Voltage - DC Reverse (Vr) (Max) 600 V | Mounting Type |
Current - Average Rectified (Io) 3.2A | Package / Case |
Voltage - Forward (Vf) (Max) @ If 1.15 V @ 12 A | Supplier Device Package SMPD |
Speed Standard Recovery >500ns, > 200mA (Io) | Operating Temperature - Junction -55°C ~ 175°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SE12DTJHM3/I | Vishay General Semiconductor - Diodes Division | 4 287 | 112-SE12DTJHM3/ICT-ND | € 2,18000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,90000 | € 1,90 |
| 10 | € 1,21200 | € 12,12 |
| 100 | € 0,82010 | € 82,01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,47661 | € 1 906,44 |
| Unit Price without VAT: | € 1,90000 |
|---|---|
| Unit Price with VAT: | € 2,31800 |

